
The M1A3P250-1PQ208 is a ProASIC3 FPGA from Microsemi, packaged in a PQFP with a height of 3.4mm and dimensions of 28mm in length and width. It operates within a temperature range of 0-70°C and has a maximum operating frequency of 272MHz. The device requires an operating supply voltage of 1.5V, with a minimum supply voltage of 1.425V and a maximum supply voltage of 1.575V. It features 6144 registers, 151 I/Os, and 36864 bits of RAM, and is available in a tray packaging with 96 units per package.
Microsemi M1A3P250-1PQ208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 151 |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi M1A3P250-1PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
