
The M1A3P250-1PQ208I is a ProASIC3 FPGA from Microsemi, packaged in a PQFP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.575V. The device features 250,000 gates, 151 I/Os, and 6,144 registers, with a RAM size of 36,864 bits. It is not radiation hardened and is not RoHS compliant.
Microsemi M1A3P250-1PQ208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 151 |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi M1A3P250-1PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
