Microsemi M1A3P600-2FGG144I technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 97 |
| Package Quantity | 160 |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3P600-2FGG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.