Microsemi M1A3P600-2PQG208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 154 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3P600-2PQG208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.