The M1A3P600L-1FG144I IC from Microsemi features a package quantity of 160 units in a FBGA case, measuring 1.05mm in height and 13mm in length and width. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.26V. The device is designed to handle a maximum frequency of 892.86MHz and has 97 I/Os.
Microsemi M1A3P600L-1FG144I technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 600000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M1A3P600L-1FG144I to view detailed technical specifications.
No datasheet is available for this part.