
The ProASIC3L PQFP is a high-density programmable logic device with 600,000 gates and 154 I/Os. It operates at a supply voltage of 1.2V and has a maximum operating temperature of 70°C. The device is packaged in a PQFP package with dimensions of 28mm in length and 3.4mm in height. It is designed for surface mount applications and has a maximum frequency of 892.86MHz.
Microsemi M1A3P600L-1PQ208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 154 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Series | ProASIC3L |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi M1A3P600L-1PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
