The ProASIC3E FPGA is a high-speed device with a maximum operating frequency of 231MHz and a supply voltage range of 1.425-1.575V. It is packaged in a FBGA package and is designed for surface mount applications. The device operates over a temperature range of 0-85°C and is RoHS compliant. The ProASIC3E FPGA has a large number of gates and I/Os, with 1500000 gates and 444 I/Os, and a RAM size of 276480 bits.
Microsemi M1A3PE1500-FGG676 technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 231MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1500000 |
| Number of I/Os | 444 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Series | ProASIC3E |
| Weight | 0.01411oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3PE1500-FGG676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.