Microsemi M1A3PE3000-1FG896I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 31mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 3000000 |
| Number of I/Os | 620 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 27 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M1A3PE3000-1FG896I to view detailed technical specifications.
No datasheet is available for this part.