
The M1A3PE3000-1PQ208 is a ProASIC3E FPGA from Microsemi, packaged in a PQFP with a height of 3.4mm and dimensions of 28mm in length and width. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device features 147 I/Os, 75264 registers, and 516096 bits of RAM, with a maximum operating frequency of 272MHz. It is not radiation hardened and is not RoHS compliant.
Microsemi M1A3PE3000-1PQ208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 147 |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | ProASIC3E |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi M1A3PE3000-1PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
