Microsemi M1A3PE3000-2FG324I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 221 |
| Package Quantity | 84 |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | ProASIC3E |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M1A3PE3000-2FG324I to view detailed technical specifications.
No datasheet is available for this part.