Microsemi M1A3PE3000L-1FGG896 technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 31mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 3000000 |
| Number of I/Os | 620 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| RoHS Compliant | Yes |
| Weight | 0.01411oz |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3PE3000L-1FGG896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.