Microsemi M1AGL1000V5-FGG144 technical specifications.
| Package/Case | LBGA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 97 |
| Operating Supply Current | 127uA |
| Package Quantity | 160 |
| RoHS Compliant | Yes |
| Series | M1AGL1000 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1AGL1000V5-FGG144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.