The M1AGL600V2-FG484 is a surface mount FPGA from Microsemi, featuring 13824 logic elements, 235 I/Os, and 110592 bytes of RAM. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.14V and 1.575V. The device is packaged in a 60-unit FBGA package, measuring 23mm in length and 1.73mm in height.
Microsemi M1AGL600V2-FG484 technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 235 |
| Number of Logic Elements/Cells | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Series | IGLOO |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M1AGL600V2-FG484 to view detailed technical specifications.
No datasheet is available for this part.