The M7A3P1000-1FG484 is a high-performance FPGA from Microsemi, packaged in a 40-unit FBGA. It operates within a temperature range of 0°C to 70°C and is powered by a 1.5V supply voltage. The device features 300 I/Os and a maximum frequency of 272MHz.
Microsemi M7A3P1000-1FG484 technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 1000000 |
| Number of I/Os | 300 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M7A3P1000-1FG484 to view detailed technical specifications.
No datasheet is available for this part.