Microsemi MAD1103E3/TU technical specifications.
| Package/Case | DIP |
| Height | 3.4mm |
| Length | 19.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Channels | 8 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 12A |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 6.45mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MAD1103E3/TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.