
The MAD1108E3/TU is an 8-channel diode array from Microsemi, packaged in a DIP case and available in lead-free and RoHS compliant versions. It features a minimum breakdown voltage of 90V and operates over a temperature range of -55°C to 150°C. The device is designed for through-hole mounting and is not radiation hardened or equipped with power line protection.
Microsemi MAD1108E3/TU technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 90V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 8 |
| Packaging | Rail/Tube |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MAD1108E3/TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.