
The MC34064DM is a simple reset/power-on reset voltage detector from Microsemi, packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 500uA. The device monitors a single voltage and has an active low reset output. It is RoHS compliant and available in quantities of 2500 in rail/Tube packaging.
Microsemi MC34064DM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MC34064DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
