
The MS1645 diode from Microsemi features a TO-220-2 package and through hole mount. It has a maximum reverse voltage of 45V and a current rating of 16A. The device is packaged in rail/Tube and is RoHS compliant. The MS1645 operates within a standard polarity and has a capacitance of 850pF.
Microsemi MS1645 technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 850pF |
| Package/Case | TO-220-2 |
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Output Current | 16A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MS1645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.