Microsemi MSD130-16 technical specifications.
| Average Rectified Current | 130A |
| Package/Case | M |
| Forward Current | 130A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MSD130-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
