
Microsemi MSDT150-16 technical specifications.
| Package/Case | Module |
| Forward Current | 150A |
| Height | 27mm |
| Length | 108mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.5kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 1.7kV |
| RoHS Compliant | No |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi MSDT150-16 to view detailed technical specifications.
No datasheet is available for this part.
