Microsemi MSFC90-16 technical specifications.
| Package/Case | Module |
| Hold Current | 250mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi MSFC90-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.