
Microsemi MSKD165-08 technical specifications.
| Average Rectified Current | 165A |
| Package/Case | D |
| Diode Type | RECTIFIER |
| Forward Current | 165A |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount, Screw |
| Output Current | 165A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6kA |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | No |
| Width | 34mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSKD165-08 to view detailed technical specifications.
No datasheet is available for this part.