The MSKD36-12 is a rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 1.2kV. It has a maximum forward current of 36A and a maximum reverse current of 5mA. The diode is packaged in a D package and is mounted via screw to a chassis. It is not radiation hardened and is not RoHS compliant.
Microsemi MSKD36-12 technical specifications.
| Average Rectified Current | 36A |
| Package/Case | D |
| Forward Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 650A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSKD36-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.