Microsemi MSTC160-12 technical specifications.
| Package/Case | Module |
| Hold Current | 400mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi MSTC160-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.