Microsemi MXL15KP60CA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 154A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi MXL15KP60CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.