This silicon transient voltage suppressor diode features a maximum reverse voltage of 170V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is packaged in a DO-214AB plastic package, compliant with ROHS regulations. The diode has a unidirectional polarity and is suitable for transient voltage suppression applications.
Microsemi MXSMCJLCE170AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 304 |
| Breakdown Voltage-Nom | 210 |
| Breakdown Voltage-Max | 209 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MXSMCJLCE170AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.