Microsemi N5360B1EB1 technical specifications.
| Forward Current | 162A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi N5360B1EB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.