Microsemi NX2147CMTR technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi NX2147CMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
