Microsemi NX2423CMTR technical specifications.
| Clock Sync | No |
| Current Rating | 6.7mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6.7mA |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Reference Voltage | 600mV |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi NX2423CMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.