Microsemi NX4110CZ1 technical specifications.
| Package/Case | SOT-23 |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi NX4110CZ1 to view detailed technical specifications.
No datasheet is available for this part.