Microsemi NX9415CM technical specifications.
| Min Input Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi NX9415CM to view detailed technical specifications.
No datasheet is available for this part.