Microsemi P4KE9.1CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P4KE9.1CA to view detailed technical specifications.
No datasheet is available for this part.