The P5KE120CAH/TR12 is a bidirectional transient voltage suppressor with a clamping voltage of 193V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is available in a through-hole package. The device can handle peak pulse currents of up to 2A and peak pulse powers of up to 500W.
Microsemi P5KE120CAH/TR12 technical specifications.
| Clamping Voltage | 193V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P5KE120CAH/TR12 to view detailed technical specifications.
No datasheet is available for this part.