The P5KE120CAH/TR8 is a bidirectional transient voltage suppressor with a clamping voltage of 193V and a peak pulse current of 2A. It is designed for through hole mounting and has a maximum operating temperature of 150°C. The device has a reverse breakdown voltage of 133V and a reverse standoff voltage of 120V. It is available in tape and reel packaging.
Microsemi P5KE120CAH/TR8 technical specifications.
| Clamping Voltage | 193V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P5KE120CAH/TR8 to view detailed technical specifications.
No datasheet is available for this part.