The P5KE30A is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 33.3V and a peak pulse power of 500W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is available in a through-hole package and is not RoHS compliant. The P5KE30A has a leakage current of 1uA and a clamping voltage of 48.4V.
Microsemi P5KE30A technical specifications.
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P5KE30A to view detailed technical specifications.
No datasheet is available for this part.