The P5KE30A/TR is a transient voltage suppressor diode with a clamping voltage of 48.4V and a leakage current of 1uA. It operates within a temperature range of -65°C to 150°C and is available in a through-hole package. The device has a peak pulse power of 500W and a peak pulse current of 10.3A. It is a unidirectional device with a reverse breakdown voltage of 33.3V and a reverse standoff voltage of 30V.
Microsemi P5KE30A/TR technical specifications.
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P5KE30A/TR to view detailed technical specifications.
No datasheet is available for this part.