The P5KE85AHE3/TR12 is a unidirectional transient voltage suppressor diode from Microsemi, featuring a clamping voltage of 137V and a peak pulse current of 3.6A. It operates over a temperature range of -65°C to 150°C and is available in a through-hole package. The device has a reverse breakdown voltage of 94.4V and a reverse standoff voltage of 85V, with a leakage current of 1uA.
Microsemi P5KE85AHE3/TR12 technical specifications.
| Clamping Voltage | 137V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P5KE85AHE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.