Microsemi P5KE8.5CHE3/TR12 technical specifications.
| Clamping Voltage | 15.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P5KE8.5CHE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.