The P6KE15AH/TR8 is a unidirectional transient voltage suppressor diode with a clamping voltage of 21.2V and a peak pulse current of 28A. It operates over a temperature range of -65°C to 150°C and is available in a through-hole package. The diode has a leakage current of 1uA and a peak pulse power of 600W.
Microsemi P6KE15AH/TR8 technical specifications.
| Clamping Voltage | 21.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P6KE15AH/TR8 to view detailed technical specifications.
No datasheet is available for this part.