The P6KE160CAH/TR12 is a bidirectional transient voltage suppressor from Microsemi. It has a clamping voltage of 219V and a leakage current of 1uA. The device operates between -65°C and 150°C and is available in a through-hole package. The P6KE160CAH/TR12 can handle a peak pulse current of 2.7A and a peak pulse power of 600W.
Microsemi P6KE160CAH/TR12 technical specifications.
| Clamping Voltage | 219V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P6KE160CAH/TR12 to view detailed technical specifications.
No datasheet is available for this part.