The P6KE160CAHE3/TR12 is a transient voltage suppressor diode with a clamping voltage of 219V, a leakage current of 1uA, and a peak pulse current of 2.7A. It operates over a temperature range of -65°C to 150°C and is available in a through-hole package. The device is bidirectional and has a reverse breakdown voltage of 152V. It is packaged on a tape and reel for easy handling and installation.
Microsemi P6KE160CAHE3/TR12 technical specifications.
| Clamping Voltage | 219V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P6KE160CAHE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.