Microsemi P6KE16CA technical specifications.
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P6KE16CA to view detailed technical specifications.
No datasheet is available for this part.