The P6KE180AHE3/TR12 is a unidirectional transient voltage suppressor from Microsemi. It features a clamping voltage of 246V and a leakage current of 5uA. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a through-hole package and is supplied on tape and reel.
Microsemi P6KE180AHE3/TR12 technical specifications.
| Clamping Voltage | 246V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P6KE180AHE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.