Microsemi P6KE250AE3/TR13 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi P6KE250AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.