The P6KE39AE3/TR13 is a unidirectional Zener diode with a minimum breakdown voltage of 37.1V and a maximum reverse leakage current of 1uA. It is designed for operation in temperatures ranging from -65°C to 150°C. The diode is packaged in an axial configuration for through-hole mounting. It is available in quantities of 3000 per reel and is RoHS compliant.
Microsemi P6KE39AE3/TR13 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi P6KE39AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.