The P6KE400AE3/TR13 is a single Zener diode with a minimum breakdown voltage of 380V and a maximum operating temperature of 150°C. It is packaged in an axial configuration for through-hole mounting. The diode is rated for a peak pulse current of 1.1A and a peak pulse power of 600W. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Microsemi P6KE400AE3/TR13 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 342V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi P6KE400AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.