Microsemi P6KE43CA technical specifications.
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P6KE43CA to view detailed technical specifications.
No datasheet is available for this part.