The P6KE75CAH/TR12 is a unidirectional transient voltage suppressor from Microsemi, featuring a clamping voltage of 103V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 150°C and has a leakage current of 5uA. The device is available in a through-hole package and is suitable for use in applications requiring bidirectional polarity.
Microsemi P6KE75CAH/TR12 technical specifications.
| Clamping Voltage | 103V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P6KE75CAH/TR12 to view detailed technical specifications.
No datasheet is available for this part.