Microsemi P6KE91AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 77.8V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi P6KE91AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
