Microsemi PD-9006G/ACDC/M technical specifications.
| Data Rate | 1000Mbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Operating Supply Current | 12A |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PD-9006G/ACDC/M to view detailed technical specifications.
No datasheet is available for this part.